
PDL09-24S12M | |
|---|---|
DigiKey Part Number | 4457-PDL09-24S12M-ND |
Manufacturer | |
Manufacturer Product Number | PDL09-24S12M |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 10 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩49,050.00000 | ₩49,050 |
| 5 | ₩47,224.60000 | ₩236,123 |
| 10 | ₩46,460.20000 | ₩464,602 |
| 30 | ₩45,269.46667 | ₩1,358,084 |
| 50 | ₩44,725.20000 | ₩2,236,260 |
| 100 | ₩43,996.56000 | ₩4,399,656 |
| 250 | ₩43,050.70400 | ₩10,762,676 |