
PDL09-24D15M | |
|---|---|
DigiKey Part Number | 4457-PDL09-24D15M-ND |
Manufacturer | |
Manufacturer Product Number | PDL09-24D15M |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 10 Leads | |
Size / Dimension | 0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩52,108.00000 | ₩52,108 |
| 5 | ₩50,177.60000 | ₩250,888 |
| 10 | ₩49,363.70000 | ₩493,637 |
| 30 | ₩48,098.26667 | ₩1,442,948 |
| 50 | ₩47,520.26000 | ₩2,376,013 |
| 100 | ₩46,746.05000 | ₩4,674,605 |
| 250 | ₩45,740.86400 | ₩11,435,216 |