Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL09-24D12M

DigiKey Part Number
4457-PDL09-24D12M-ND
Manufacturer
Manufacturer Product Number
PDL09-24D12M
Description
DC DC CONVERTER +/-12V 9W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
375mA, 375mA
Power (Watts)
9 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 10 Leads
Size / Dimension
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩52,108.00000₩52,108
5₩50,177.60000₩250,888
10₩49,363.70000₩493,637
30₩48,098.26667₩1,442,948
50₩47,520.26000₩2,376,013
100₩46,746.05000₩4,674,605
250₩45,740.86400₩11,435,216
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.