
8968A-A04C00URW2A | |
|---|---|
DigiKey Part Number | 2553-8968A-A04C00URW2A-ND |
Manufacturer | |
Manufacturer Product Number | 8968A-A04C00URW2A |
Description | 4 PIN USB-A R/A PCB SOCKET |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Oupiin | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SPCC) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Vertical, Flag |
