
7908-09MTA | |
|---|---|
DigiKey Part Number | 2553-7908-09MTA-ND |
Manufacturer | |
Manufacturer Product Number | 7908-09MTA |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Category | Contact Type Signal |
Manufacturer Oupiin | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |