PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical

OSP-V20-11-16-N1

DigiKey Part Number
1053-1429-ND
Manufacturer
Manufacturer Product Number
OSP-V20-11-16-N1
Description
PDU 16OUT RACK 120V W/SENSORS
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-20P
Manufacturer
Orion Fans
AC Outlets
16
Packaging
Bulk
Connector - AC Output
NEMA 5-20R
Part Status
Obsolete
Voltage - Input
120V
Type
PDU (Power Distribution Unit)
Cord Length
9.84' (3m)
Mounting Type
Rack, Vertical
Approval Agency
CE, CSA, c-Tick, cUL, EN, FCC, ICES, UL
Current - Max
20A
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Region Utilized
North America
Weight
8.8 lbs (4 kg)
Overload Protection
Circuit Breaker(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.