
OA5920-23TB | |
---|---|
DigiKey Part Number | 1053-1075-ND |
Manufacturer | |
Manufacturer Product Number | OA5920-23TB |
Description | FAN AXIAL 172X50.8MM 230VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 180.0 CFM (5.04m³/min) 2 Terminals |
cms-datasheet | cms-datasheet |
EDA/CAD Models | OA5920-23TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 55.0dB | |
Power (Watts) | 41.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₩59,266.00000 | ₩59,266 |
20 | ₩45,206.85000 | ₩904,137 |
40 | ₩42,242.45000 | ₩1,689,698 |
60 | ₩41,330.25000 | ₩2,479,815 |