



M-0404SC0516-0098XF | |
|---|---|
DigiKey Part Number | 2347-M-0404SC0516-0098XF-ND |
Manufacturer | |
Manufacturer Product Number | M-0404SC0516-0098XF |
Description | RF SHIELD 0.404" X 0.516" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.404" (10.26mm) X 0.516" (13.11mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.098" (2.49mm) |
Manufacturer Orbel Corporation | Length - Overall 0.516" (13.11mm) |
Series | Width - Overall 0.404" (10.26mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,447.00000 | ₩14,447 |
| 10 | ₩11,239.70000 | ₩112,397 |
| 25 | ₩10,436.80000 | ₩260,920 |
| 100 | ₩9,554.08000 | ₩955,408 |
| 300 | ₩9,061.65667 | ₩2,718,497 |
| 500 | ₩8,879.54600 | ₩4,439,773 |
| 1,000 | ₩8,670.77300 | ₩8,670,773 |