RF Shield Cover 0.372" (9.45mm) X 0.722" (18.34mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.372" (9.45mm) X 0.722" (18.34mm) Non-Vented Snap Fit
Photo Chemical Milling Process
The Snap-Shield Groove-Loc

M-0350CC0700-0065ZC

DigiKey Part Number
2347-M-0350CC0700-0065ZC-ND
Manufacturer
Manufacturer Product Number
M-0350CC0700-0065ZC
Description
RF SHIELD 0.350" X 0.700" COVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.372" (9.45mm) X 0.722" (18.34mm) Non-Vented Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.065" (1.65mm)
Manufacturer
Orbel Corporation
Length - Overall
0.722" (18.34mm)
Series
Width - Overall
0.372" (9.45mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩17,749.00000₩17,749
10₩13,901.40000₩139,014
25₩12,938.56000₩323,464
100₩11,880.76000₩1,188,076
300₩11,290.64667₩3,387,194
500₩11,072.42600₩5,536,213
1,000₩10,822.25300₩10,822,253
Manufacturers Standard Package