
OP047 | |
|---|---|
DigiKey Part Number | 3976-OP047-ND |
Manufacturer | |
Manufacturer Product Number | OP047 |
Description | FPGA DRIVE FMC - 2-NVME PCIE SSD |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface FPGA/MPSOC Board Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opsero | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FPGA/MPSOC Board | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
