20V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS5501V10MUT5G

DigiKey Part Number
TVS5501V10MUT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVS5501V10MUT5G
Description
TVS DIODE 10VWM 20VC 2UDFN
Customer Reference
Detailed Description
20V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
EDA/CAD Models
TVS5501V10MUT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
12V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.