
THREAD-GEVB | |
|---|---|
DigiKey Part Number | THREAD-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | THREAD-GEVB |
Description | EVB THREAD PROTOCOL SHIELD |
Customer Reference | |
Detailed Description | Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Platform | Arduino | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |