Zener Diode 6.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8F6V2MX2WT5G

DigiKey Part Number
488-SZNZ8F6V2MX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F6V2MX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F6V2MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F6V2MX2WT5G
Description
DIODE ZENER 6.2V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Factory Stock: 144,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩353.70000₩3,537
100₩221.47000₩22,147
500₩164.17000₩82,085
1,000₩145.60600₩145,606
2,000₩129.95350₩259,907
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₩97.82225₩782,578
16,000₩89.16400₩1,426,624
Manufacturers Standard Package