SURS8360BT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,475
Unit Price: ₩1,390.00000
Datasheet

Similar


onsemi
In Stock: 6,622
Unit Price: ₩1,776.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,319
Unit Price: ₩1,792.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩378.04500
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 43,243
Unit Price: ₩741.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩156.13633
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,980
Unit Price: ₩803.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ₩988.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,134
Unit Price: ₩1,359.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩335.42978
Datasheet

Similar


Diodes Incorporated
In Stock: 24,666
Unit Price: ₩1,050.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,940
Unit Price: ₩1,251.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩183.24022
Datasheet

Similar


STMicroelectronics
In Stock: 17,068
Unit Price: ₩1,035.00000
Datasheet
Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURS8360BT3G

DigiKey Part Number
SURS8360BT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURS8360BT3G
Description
DIODE STANDARD 600V 3A SMB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
30 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 209,290 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

209,290In Stock
Ships from Rochester Electronics, LLC