
STTFS010N10MCL | |
|---|---|
DigiKey Part Number | 488-STTFS010N10MCLTR-ND - Tape & Reel (TR) 488-STTFS010N10MCLCT-ND - Cut Tape (CT) 488-STTFS010N10MCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTFS010N10MCL |
Description | PTNG 100V LL |
Customer Reference | |
Detailed Description | 10.7A (Ta), 50A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩675.49000 | ₩1,013,235 |
| 3,000 | ₩623.19100 | ₩1,869,573 |
| 4,500 | ₩596.54689 | ₩2,684,461 |
| 7,500 | ₩566.61560 | ₩4,249,617 |
| 10,500 | ₩558.68743 | ₩5,866,218 |