NZT6717 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,513
Unit Price: ₩1,004.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩1,097.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,252
Unit Price: ₩1,282.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩571.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩772.00000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.2 A 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZT6717

DigiKey Part Number
NZT6717TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZT6717
Description
TRANS NPN 80V 1.2A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.2 A 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT6717 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 10mA, 250mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 250mA, 1V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes