NZT6715 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10,771
Unit Price: ₩1,297.00000
Datasheet

Similar


onsemi
In Stock: 192
Unit Price: ₩1,266.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 481
Unit Price: ₩1,606.00000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1.5 A 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZT6715

DigiKey Part Number
NZT6715TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZT6715
Description
TRANS NPN 40V 1.5A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1.5 A 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT6715 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes