Zener Diode 20 V 250 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F20VT5G

DigiKey Part Number
NZ9F20VT5GOSTR-ND - Tape & Reel (TR)
NZ9F20VT5GOSCT-ND - Cut Tape (CT)
NZ9F20VT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F20VT5G
Description
DIODE ZENER 20V 250MW SOD923
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F20VT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,167
Factory Stock: 128,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩382.00000₩382
10₩237.00000₩2,370
100₩147.07000₩14,707
500₩107.68800₩53,844
1,000₩94.93800₩94,938
2,000₩84.18350₩168,367
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₩62.45338₩499,627
16,000₩56.48631₩903,781
Manufacturers Standard Package