
NVNJWS1K6N061LTAG | |
|---|---|
DigiKey Part Number | 488-NVNJWS1K6N061LTAG-ND |
Manufacturer | |
Manufacturer Product Number | NVNJWS1K6N061LTAG |
Description | MOSFET - POWER, N-CHANNEL WITH E |
Customer Reference | |
Detailed Description | N-Channel 60 V 632mA (Ta), 853mA (Tc) 1.437W (Ta), 2.617W (Tc) Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.437W (Ta), 2.617W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 3-XDFNW (1x1) | |
Package / Case |