


NVMYS021N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS021N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMYS021N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMYS021N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS021N10MCLTWG |
Description | PTNG 100V LL LFPAK4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 31A (Tc) 3.6W (Ta), 49W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 42µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 49W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,923.00000 | ₩3,923 |
| 10 | ₩2,522.00000 | ₩25,220 |
| 100 | ₩1,726.48000 | ₩172,648 |
| 500 | ₩1,385.94400 | ₩692,972 |
| 1,000 | ₩1,376.16900 | ₩1,376,169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,137.54333 | ₩3,412,630 |
| 6,000 | ₩1,124.32317 | ₩6,745,939 |