
NVMFS5C456NLWFAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C456NLWFAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C456NLWFAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C456NLWFAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C456NLWFAFT1G |
Description | MOSFET N-CH 40V 87A 5DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 87A (Tc) 55W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C456NLWFAFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,784.00000 | ₩3,784 |
| 10 | ₩2,427.80000 | ₩24,278 |
| 100 | ₩1,658.38000 | ₩165,838 |
| 500 | ₩1,329.08000 | ₩664,540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩1,169.24467 | ₩1,753,867 |
| 3,000 | ₩1,088.82767 | ₩3,266,483 |
| 4,500 | ₩1,069.10911 | ₩4,810,991 |