


NVG800A75L4DSC-Z008 | |
|---|---|
DigiKey Part Number | 488-NVG800A75L4DSC-Z008-ND |
Manufacturer | |
Manufacturer Product Number | NVG800A75L4DSC-Z008 |
Description | IGBT IPM 750V 800A MODULE |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge 750 V 800 A Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 800 A | |
Voltage | 750 V | |
Voltage - Isolation | 4200Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |