
NTHD4508NT1G | |
|---|---|
DigiKey Part Number | NTHD4508NT1GOSTR-ND - Tape & Reel (TR) NTHD4508NT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTHD4508NT1G |
Description | MOSFET 2N-CH 20V 3A CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 1.13W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4508NT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 180pF @ 10V |
Part Status Obsolete | Power - Max 1.13W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package ChipFET™ |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.1A, 4.5V |
