
NLV74VHC50DTR2G | |
---|---|
DigiKey Part Number | 488-NLV74VHC50DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC50DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC50DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC50DTR2G |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩323.45880 | ₩808,647 |
5,000 | ₩295.57040 | ₩1,477,852 |
7,500 | ₩281.40333 | ₩2,110,525 |
12,500 | ₩265.52936 | ₩3,319,117 |
17,500 | ₩256.14743 | ₩4,482,580 |
25,000 | ₩249.81840 | ₩6,245,460 |