Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LVX14DTR2G

DigiKey Part Number
488-NLV74LVX14DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LVX14DTR2GCT-ND - Cut Tape (CT)
488-NLV74LVX14DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LVX14DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩780.00000₩780
10₩544.30000₩5,443
25₩486.76000₩12,169
100₩422.87000₩42,287
250₩392.59600₩98,149
500₩374.25000₩187,125
1,000₩359.17600₩359,176
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩374.27480₩935,687
5,000₩342.70500₩1,713,525
7,500₩326.67400₩2,450,055
12,500₩308.70512₩3,858,814
17,500₩298.08891₩5,216,556
25,000₩296.20500₩7,405,125
Manufacturers Standard Package