NLV17SZ125DFT1G | |
---|---|
DigiKey Part Number | 488-NLV17SZ125DFT1GTR-ND - Tape & Reel (TR) 488-NLV17SZ125DFT1GCT-ND - Cut Tape (CT) 488-NLV17SZ125DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ125DFT1G |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩471.00000 | ₩471 |
10 | ₩259.20000 | ₩2,592 |
25 | ₩207.96000 | ₩5,199 |
100 | ₩152.91000 | ₩15,291 |
250 | ₩126.76400 | ₩31,691 |
500 | ₩111.01600 | ₩55,508 |
1,000 | ₩98.05400 | ₩98,054 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩82.00533 | ₩246,016 |
6,000 | ₩74.12183 | ₩444,731 |
9,000 | ₩70.16478 | ₩631,483 |
15,000 | ₩65.76793 | ₩986,519 |
21,000 | ₩63.19243 | ₩1,327,041 |
30,000 | ₩60.70973 | ₩1,821,292 |
75,000 | ₩55.34189 | ₩4,150,642 |
150,000 | ₩52.08867 | ₩7,813,300 |