MFR Recommended



NLV14490DWG | |
|---|---|
DigiKey Part Number | NLV14490DWG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14490DWG |
Description | IC BOUNCE ELIMINATOR 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14490DWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Contact Bounce Eliminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 6 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
