NLV14049UBDG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 452
Unit Price: ₩803.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,596
Unit Price: ₩803.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,871
Unit Price: ₩741.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,789
Unit Price: ₩880.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,942
Unit Price: ₩710.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,517
Unit Price: ₩710.00000
Datasheet
Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 16-SOIC
16 SOIC Pin View

NLV14049UBDG

DigiKey Part Number
NLV14049UBDG-ND
Manufacturer
Manufacturer Product Number
NLV14049UBDG
Description
IC INVERTER 6CH 1-INP 16SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14049UBDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
10mA, 40mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types