NCV890131MWTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,952
Unit Price: ₩5,869.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV890131MWTXG

DigiKey Part Number
NCV890131MWTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV890131MWTXG
Description
IC REG BUCK ADJ 1.2A 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV890131MWTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes