
NCV8772CDT334RKG | |
|---|---|
DigiKey Part Number | 488-NCV8772CDT334RKGTR-ND - Tape & Reel (TR) 488-NCV8772CDT334RKGCT-ND - Cut Tape (CT) 488-NCV8772CDT334RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8772CDT334RKG |
Description | IC REG LINEAR 3.3V 350MA DPAK-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.875V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,804.00000 | ₩1,804 |
| 10 | ₩1,305.60000 | ₩13,056 |
| 25 | ₩1,180.24000 | ₩29,506 |
| 100 | ₩1,042.49000 | ₩104,249 |
| 250 | ₩976.84400 | ₩244,211 |
| 500 | ₩937.24600 | ₩468,623 |
| 1,000 | ₩917.14200 | ₩917,142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩844.93720 | ₩2,112,343 |
| 5,000 | ₩824.82120 | ₩4,124,106 |