Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8720BMTW180TBG

DigiKey Part Number
NCV8720BMTW180TBGOSTR-ND - Tape & Reel (TR)
NCV8720BMTW180TBGOSCT-ND - Cut Tape (CT)
NCV8720BMTW180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8720BMTW180TBG
Description
IC REG LINEAR 1.8V 350MA 6-WDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8720BMTW180TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
PSRR
52dB ~ 25dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩902.00000₩902
10₩636.00000₩6,360
25₩569.32000₩14,233
100₩495.94000₩49,594
250₩460.96400₩115,241
500₩439.92800₩219,964
1,000₩422.57600₩422,576
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩389.46700₩1,168,401
6,000₩379.29017₩2,275,741
Manufacturers Standard Package