


NCV8720BMTW130TBG | |
|---|---|
DigiKey Part Number | 488-NCV8720BMTW130TBGTR-ND - Tape & Reel (TR) 488-NCV8720BMTW130TBGCT-ND - Cut Tape (CT) 488-NCV8720BMTW130TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW130TBG |
Description | IC REG LINEAR 1.3V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW130TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩902.00000 | ₩902 |
| 10 | ₩636.00000 | ₩6,360 |
| 25 | ₩569.32000 | ₩14,233 |
| 100 | ₩495.94000 | ₩49,594 |
| 250 | ₩460.96400 | ₩115,241 |
| 500 | ₩439.92800 | ₩219,964 |
| 1,000 | ₩422.57600 | ₩422,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩389.46700 | ₩1,168,401 |
| 6,000 | ₩379.29017 | ₩2,275,741 |