


NCV8720BMT125TBG | |
|---|---|
DigiKey Part Number | 2156-NCV8720BMT125TBG-488-ND |
Manufacturer | |
Manufacturer Product Number | NCV8720BMT125TBG |
Description | IC REG LINEAR 1.25V 350MA 6-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMT125TBG Models |
Category | PSRR 52dB ~ 25dB (10Hz ~ 1MHz) |
Mfr | Control Features Enable |
Packaging Bulk | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 795 | ₩558.60000 | ₩444,087 |