Converter Offline Flyback Topology 100kHz SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1077CSTBT3G

DigiKey Part Number
488-NCV1077CSTBT3GTR-ND - Tape & Reel (TR)
488-NCV1077CSTBT3GCT-ND - Cut Tape (CT)
488-NCV1077CSTBT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1077CSTBT3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV1077CSTBT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
670V
Topology
Flyback
Voltage - Start Up
8.1 V
Voltage - Supply (Vcc/Vdd)
7.7V ~ 8.5V
Duty Cycle
69%
Frequency - Switching
100kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,228.00000₩3,228
10₩2,378.40000₩23,784
25₩2,168.32000₩54,208
100₩1,936.99000₩193,699
250₩1,826.59200₩456,648
500₩1,760.06000₩880,030
1,000₩1,705.31100₩1,705,311
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩1,623.14500₩6,492,580
8,000₩1,592.62000₩12,740,960
Manufacturers Standard Package