


NCP718AMT250TBG | |
|---|---|
DigiKey Part Number | 488-NCP718AMT250TBGTR-ND - Tape & Reel (TR) 488-NCP718AMT250TBGCT-ND - Cut Tape (CT) 488-NCP718AMT250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718AMT250TBG |
Description | IC REG LINEAR 2.5V 800MA 6-WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,192.00000 | ₩1,192 |
| 10 | ₩847.00000 | ₩8,470 |
| 25 | ₩760.72000 | ₩19,018 |
| 100 | ₩666.86000 | ₩66,686 |
| 250 | ₩621.85600 | ₩155,464 |
| 500 | ₩594.73400 | ₩297,367 |
| 1,000 | ₩572.44400 | ₩572,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩529.01567 | ₩1,587,047 |
| 6,000 | ₩515.92667 | ₩3,095,560 |







