PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCL2801CFADR2G

DigiKey Part Number
NCL2801CFADR2GOSTR-ND - Tape & Reel (TR)
NCL2801CFADR2GOSCT-ND - Cut Tape (CT)
NCL2801CFADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL2801CFADR2G
Description
IC PFC CTRLR CRM/DCM 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL2801CFADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM), Discontinuous Conduction (DCM)
Frequency - Switching
-
Current - Startup
10 µA
Voltage - Supply
10.5V ~ 27V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,127.00000₩1,127
10₩804.60000₩8,046
25₩722.16000₩18,054
100₩632.59000₩63,259
250₩589.71200₩147,428
500₩563.86000₩281,930
1,000₩542.59400₩542,594
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩520.13520₩1,300,338
5,000₩506.60340₩2,533,017
7,500₩499.82760₩3,748,707
12,500₩492.31640₩6,153,955
17,500₩487.92977₩8,538,771
25,000₩483.71104₩12,092,776
Manufacturers Standard Package