Oscillator, Crystal IC 125MHz, 250MHz 6-CLCC (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBXDBA019LN1TAG

DigiKey Part Number
NBXDBA019LN1TAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBXDBA019LN1TAG
Description
IC OSC XTAL 250MHZ 6-CLCC
Customer Reference
Detailed Description
Oscillator, Crystal IC 125MHz, 250MHz 6-CLCC (7x5)
Datasheet
 Datasheet
EDA/CAD Models
NBXDBA019LN1TAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Crystal
Count
-
Frequency
125MHz, 250MHz
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
78 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,493 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7,493In Stock
Ships from Rochester Electronics, LLC