
NB3M8302CDR2G | |
|---|---|
DigiKey Part Number | NB3M8302CDR2GOSTR-ND - Tape & Reel (TR) NB3M8302CDR2GOSCT-ND - Cut Tape (CT) NB3M8302CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3M8302CDR2G |
Description | IC CLK BUFFER 1:2 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3M8302CDR2G Models |
Category | Output LVCMOS, LVTTL |
Manufacturer onsemi | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3M8302CDG | onsemi | 80 | NB3M8302CDGOS-ND | ₩4,143.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,807.00000 | ₩3,807 |
| 10 | ₩2,828.30000 | ₩28,283 |
| 25 | ₩2,582.44000 | ₩64,561 |
| 100 | ₩2,312.62000 | ₩231,262 |
| 250 | ₩2,183.92000 | ₩545,980 |
| 500 | ₩2,106.35000 | ₩1,053,175 |
| 1,000 | ₩2,105.15800 | ₩2,105,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,899.14280 | ₩4,747,857 |
| 5,000 | ₩1,860.07880 | ₩9,300,394 |
