MC74LVXC3245DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17,563
Unit Price: ₩1,575.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,427
Unit Price: ₩2,950.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,517
Unit Price: ₩8,417.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 970
Unit Price: ₩3,459.00000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
24-TSSOP

MC74LVXC3245DTR2

DigiKey Part Number
MC74LVXC3245DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXC3245DTR2
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXC3245DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types