MC74HCU04ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26
Unit Price: ₩726.00000
Datasheet

Similar


onsemi
In Stock: 2,368
Unit Price: ₩448.00000
Datasheet

Direct


Texas Instruments
In Stock: 2,636
Unit Price: ₩680.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩371.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,489
Unit Price: ₩510.00000
Datasheet

Similar


Texas Instruments
In Stock: 14,259
Unit Price: ₩834.00000
Datasheet

Similar


Texas Instruments
In Stock: 67,590
Unit Price: ₩973.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83,883
Unit Price: ₩1,529.00000
Datasheet

Similar


Texas Instruments
In Stock: 369,676
Unit Price: ₩633.00000
Datasheet

Similar


Texas Instruments
In Stock: 12,051
Unit Price: ₩1,529.00000
Datasheet

Similar


Texas Instruments
In Stock: 15,190
Unit Price: ₩178.20008
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,098
Unit Price: ₩1,714.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,550
Unit Price: ₩865.00000
Datasheet

Similar


Texas Instruments
In Stock: 24,984
Unit Price: ₩1,714.00000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCU04ADTR2

DigiKey Part Number
MC74HCU04ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCU04ADTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HCU04ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes