MC74AC11MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 187
Unit Price: ₩510.00000
Datasheet
AND Gate IC 3 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC11MELG

DigiKey Part Number
MC74AC11MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC11MELG
Description
IC GATE AND 3CH 3-INP SOEIAJ-14
Customer Reference
Detailed Description
AND Gate IC 3 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,185 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,185In Stock
Ships from Rochester Electronics, LLC