
MC74AC11DG | |
|---|---|
DigiKey Part Number | MC74AC11DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC11DG |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC11DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩757.00000 | ₩757 |
| 10 | ₩534.40000 | ₩5,344 |
| 55 | ₩438.32727 | ₩24,108 |
| 110 | ₩410.80909 | ₩45,189 |
| 275 | ₩381.77455 | ₩104,988 |
| 550 | ₩364.22545 | ₩200,324 |
| 1,045 | ₩350.74833 | ₩366,532 |
| 2,530 | ₩335.75731 | ₩849,466 |
| 5,005 | ₩326.48392 | ₩1,634,052 |