


MC33269DR2-5.0G | |
|---|---|
DigiKey Part Number | MC33269DR2-5.0GOSTR-ND - Tape & Reel (TR) MC33269DR2-5.0GOSCT-ND - Cut Tape (CT) MC33269DR2-5.0GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2-5.0G |
Description | IC REG LINEAR 5V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2-5.0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,050.00000 | ₩1,050 |
| 10 | ₩742.90000 | ₩7,429 |
| 25 | ₩666.56000 | ₩16,664 |
| 100 | ₩582.39000 | ₩58,239 |
| 250 | ₩542.26800 | ₩135,567 |
| 500 | ₩518.08400 | ₩259,042 |
| 1,000 | ₩498.17700 | ₩498,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩463.25840 | ₩1,158,146 |
| 5,000 | ₩450.95860 | ₩2,254,793 |


