MC14541BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,861
Unit Price: ₩973.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,119
Unit Price: ₩2,064.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,435
Unit Price: ₩942.00000
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: ₩2,085.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: ₩1,266.00000
Datasheet
Programmable Timer IC 3MHz SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14541BFELG

DigiKey Part Number
MC14541BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14541BFELG
Description
IC OSC PROG TIMER 3MHZ 14-SOIC
Customer Reference
Detailed Description
Programmable Timer IC 3MHz SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14541BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
3MHz
Voltage - Supply
3V ~ 18V
Current - Supply
15 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,235 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,235In Stock
Ships from Rochester Electronics, LLC