
MC10H176FNG | |
|---|---|
DigiKey Part Number | 2156-MC10H176FNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H176FNG |
Description | IC FF D-TYPE SGL 6-BIT 20-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 20-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H176FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.9V ~ -5.46V | |
Current - Quiescent (Iq) | 112 mA | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | 20-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | ₩11,434.51282 | ₩445,946 |