Similar

MC10EP89MNR4G | |
|---|---|
DigiKey Part Number | MC10EP89MNR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP89MNR4G |
Description | IC TRANSCEIVER 1/0 8DFN |
Customer Reference | |
Detailed Description | 1/0 Driver 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP89MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
