


FUSB307BVMPX | |
|---|---|
DigiKey Part Number | FUSB307BVMPXOSTR-ND - Tape & Reel (TR) FUSB307BVMPXOSCT-ND - Cut Tape (CT) FUSB307BVMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB307BVMPX |
Description | IC USB CONTROLLER I2C 16WQFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB307BVMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 4V ~ 21.5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |









