
FST16233MTDX | |
|---|---|
DigiKey Part Number | FST16233MTDXTR-ND - Tape & Reel (TR) FST16233MTDXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST16233MTDX |
Description | IC MUX/DEMUX 8 X 1:2 56-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 8 x 1:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST16233MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 8 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,089.00000 | ₩3,089 |
| 10 | ₩2,276.40000 | ₩22,764 |
| 25 | ₩2,073.84000 | ₩51,846 |
| 100 | ₩1,850.81000 | ₩185,081 |
| 250 | ₩1,744.67600 | ₩436,169 |