PLL Clock Generator IC 230MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6370-01G-XTP

DigiKey Part Number
FS6370-01G-XTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS6370-01G-XTP
Description
IC PLL CLOCK GENERATOR 16SOIC
Customer Reference
Detailed Description
PLL Clock Generator IC 230MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
FS6370-01G-XTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
230MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types