
FQNL1N50BBU | |
|---|---|
DigiKey Part Number | FQNL1N50BBU-ND |
Manufacturer | |
Manufacturer Product Number | FQNL1N50BBU |
Description | MOSFET N-CH 500V 270MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 270mA (Tc) 1.5W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQNL1N50BBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 135mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |